
The Omron A22ELP11 is a 24V DC rated voltage panel-mount switch with a current rating of 10A. It features a SPST and DPST throw configuration and is rated for 300,000 cycles of electrical life and 300,000 cycles of mechanical life. The switch is water resistant and dust tight to IP65 standards and is lead free. It operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22ELP11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22ELP11 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Electrical Life | 300000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 300000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22ELP11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.