Omron A22EM02 technical specifications.
| Color | Red |
| Current Rating | 10A |
| Depth | 86.7mm |
| Electrical Life | 300000Cycles |
| Head Diameter | 40mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Brackets, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | A22E |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22EM02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.