
Illuminated pushbutton switch featuring a red, round, flush button actuator. SPST-NO (Single Pole Single Throw Normally Open) configuration with a 10A current rating and 110V AC voltage rating. Offers a 10mA contact current rating, 500,000 electrical and mechanical life cycles, and operates within a -20°C to 70°C temperature range. Panel mounted with screw termination, IP65 rated for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22FR10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22FR10M technical specifications.
| Actuator Color | Red |
| Actuator Type | Round, Button, Flush |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22FR10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.