Illuminated pushbutton switch featuring a round, flush red actuator. This single-pole, double-throw (SPDT) switch offers a 10A current rating and 440VAC/380VDC voltage rating. Designed for panel mounting with screw termination, it boasts a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. Rated IP65 for environmental protection, it operates within a temperature range of -20°C to 70°C and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22FR11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22FR11M technical specifications.
| Actuator Color | Red |
| Approvals | UL, CE |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 380V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22FR11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
