Illuminated pushbutton switch featuring a round, flush button actuator. This SPST-NO switch offers a 10A current rating and 110V AC voltage rating, with a DC rated voltage of 24V. Constructed with a polycarbonate resin body, it boasts IP65, water-resistant, and dust-tight ratings. Designed for panel mounting with bracket support, it utilizes screw termination and provides a vertical orientation. Electrical and mechanical life cycles are rated at 500,000 and 5,000,000 respectively, operating within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22FW10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22FW10M technical specifications.
| Actuator Type | Round, Button, Flush |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Brackets, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22FW10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.