Illuminated pushbutton switch with a yellow, round, flush button actuator. Features SPST-NO (Single Pole Single Throw Normally Open) contact configuration, rated for 10A at 110V AC and 24V DC. Offers a 10mA contact current rating, 500,000 electrical cycles, and 5,000,000 mechanical cycles. Mounts via brackets to panels with screw termination. IP65 rated for water and dust resistance, operating from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22FY10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22FY10M technical specifications.
| Actuator Color | Yellow |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Brackets, Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22FY10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
