Illuminated pushbutton switch with SPST-NO throw configuration, featuring a blue round button actuator. Rated for 10A at 110V AC, with a DC rating of 24V and a maximum AC voltage of 440V. Offers 500,000 electrical and mechanical life cycles, with an LED illumination in blue. Designed for panel mounting with screw termination, and rated IP65 for water and dust resistance. Operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Omron A22GA10M technical specifications.
| Actuator Color | Blue |
| Actuator Length | 0mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
