
Illuminated pushbutton switch featuring a SPST-NO contact configuration with a 10A current rating and 110V AC voltage rating. Designed for panel mounting with screw termination, this switch offers a robust mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It operates within a temperature range of -20°C to 70°C and boasts IP65, water-resistant, and dust-tight ratings. The black, round button actuator is constructed from durable resin and polycarbonate.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22GB10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22GB10M technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Actuator Type | Round, Button |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Brackets, Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22GB10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
