
Illuminated pushbutton switch featuring a green, round button actuator. This SPST-NO (Single Pole Single Throw, Normally Open) switch offers a 10A current rating and 110V AC voltage rating, with a DC rated voltage of 24V. It boasts a robust mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. Designed for panel mounting, it includes LED illumination in green and is rated IP65 for water and dust resistance. Approvals include UL and CE, with lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22GG10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22GG10M technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Actuator Type | Round, Button |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22GG10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.