
Illuminated pushbutton switch featuring a green, full-guard actuator and SPST-NO+NC throw configuration. Offers a 10A current rating with a 10mA contact current rating, and a 500,000 cycle electrical and 5,000,000 cycle mechanical life. Operates within a -20°C to 70°C temperature range, with AC voltage ratings up to 440V and DC up to 380V. LED illumination in green, with screw termination and panel mount orientation, rated IP65 for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Omron A22GG11M technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
