
Illuminated pushbutton switch featuring a red, full-guard actuator and SPST-NC throw configuration. Offers a 10A current rating with a 10mA contact current rating and a 500,000 cycle electrical life. Operates within a -20°C to 70°C temperature range, with AC voltage ratings up to 440V and DC up to 380V. Panel-mounted with screw termination, this water-resistant and dust-tight (IP65) component utilizes LED illumination in red.
Omron A22GR01A technical specifications.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22GR01A to view detailed technical specifications.
No datasheet is available for this part.
