
Illuminated pushbutton switch featuring a red, round, full-guard actuator. Offers SPST-NO+NC contact configuration with a 10A current rating and 440V AC / 380V DC max voltage. LED illumination in red, with a panel mount and screw termination. Rated IP65 for water and dust resistance, with electrical and mechanical life of 500,000 cycles and 5,000,000 cycles respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22GR11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22GR11M technical specifications.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22GR11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
