
Switch Key Lock N.C. SPST 90° Flat Key Screw Panel Mount
Omron A22K-2AL-02 technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A22K |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
No datasheet is available for this part.
