
The Omron A22K-2M-02 is a DPST panel mount keylock switch with a current rating of 10A and a maximum operating temperature of 70°C. It features a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. The switch is RoHS compliant and lead free, with a voltage rating of 110V AC. It is available in a single package quantity and has a panel mount configuration with a screw termination.
Checking distributor stock and pricing after the page loads.
Omron A22K-2M-02 technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A22K |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
No datasheet is available for this part.
