
Switch Key Lock N.O./N.C. SPST 90° Flat Key Screw Panel Mount
Checking distributor stock and pricing after the page loads.
Omron A22K-2M-11 technical specifications.
| Approvals | UL, CE |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Height | 34mm |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 54.6mm |
| Lens Color | Black |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A22K |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
No datasheet is available for this part.
