Omron A22K-2ML technical specifications.
| Actuator Type | Keylock |
| Body Material | Plastic |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | A22K |
| Termination | Crimp |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22K-2ML to view detailed technical specifications.
No datasheet is available for this part.
