The Omron A22K-3AC-10 is a 3-position panel mount keylock switch with a current rating of 10A and a voltage rating of 110V AC. It has a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -20°C to 70°C and is lead-free. It features a screw termination and a SPST throw configuration.
Omron A22K-3AC-10 technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 3 |
| Series | A22K |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22K-3AC-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.