
This Omron panel mount keylock switch features a plastic body with a 45° index angle and a screw termination. It is designed for use with AC voltages up to 110V and has a mechanical life of 500,000 cycles. The switch is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a bulk packaging configuration with a single unit per package. The switch is suitable for use in applications where a high number of operations are required, with an electrical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
Omron A22K-3AC-20 technical specifications.
| Body Material | Plastic |
| Electrical Life | 500000Cycles |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A22K |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
No datasheet is available for this part.
