
The Omron A22K-3M-02 is a 3-position panel mount keylock switch with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has an electrical life of 500,000 cycles and a mechanical life of 500,000 cycles. The switch is rated for 110V AC and is not RoHS compliant. It features a screw termination and a DPST throw configuration.
Omron A22K-3M-02 technical specifications.
| Electrical Life | 500000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | A22K |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22K-3M-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
