
Switch Key Lock N.O. DPST 45° Flat Key Screw Panel Mount
Omron A22K-3M-20 technical specifications.
| Electrical Life | 500000Cycles |
| Index Angle | 45° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | A22K |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
No datasheet is available for this part.
