Keylock Switches 2POS SP. RET. RIGHT Key-type Select Swch
Checking distributor stock and pricing after the page loads.
Omron A22K2AL technical specifications.
| Body Material | Plastic |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | A22K |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.