Omron A22K2AL10 technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | A22K |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22K2AL10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.