SWITCH KEY 2POS SPST-NC 10A 110V
Checking distributor stock and pricing after the page loads.
Omron A22K2M01 technical specifications.
| Current Rating | 10A |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | A22K |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.