Omron A22K2ML02 technical specifications.
| Current Rating | 10A |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | A22K |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A22K2ML02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.