Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22KK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22KK technical specifications.
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A22K |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Omron A22KK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.