Sign in to ask questions about the Omron A22L-01M-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-01M-T1 technical specifications.
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-01M-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
