Contact Blocks N.O. SPST Momentary Screw 10A 440VAC 380VDC
Checking distributor stock and pricing after the page loads.
Omron A22L-10M-T1 technical specifications.
| Pole Throw Configuration | SPST |
| Circuit Configuration | N.O. |
| Switch Type | Push Button Switch |
| Function | Momentary |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.