The Omron A22L-CA-24-11M is a DPST pushbutton switch with a square button actuator, rated for 10 amps at 110VAC or 24VDC. It features a screw termination style and panel mount design, with a maximum operating temperature range of -20 to 55 degrees Celsius. This switch has an electrical life of 500,000 operations and is available with LED illumination in blue. The panel cutout dimensions are 22.3mm in diameter.
Checking distributor stock and pricing after the page loads.
Omron A22L-CA-24-11M technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.