This Omron switch features a DPST configuration with a square button actuator and a maximum current rating of 10 amps at 110VAC or 24VDC. It has a maximum AC voltage rating of 440V and a maximum DC voltage rating of 380V. The switch is designed for panel mounting and has an electrical life of 500,000 operations. It operates within a temperature range of -20 to 55 degrees Celsius and features a blue LED illumination. The panel cutout dimensions are 22.3mm in diameter.
Checking distributor stock and pricing after the page loads.
Omron A22L-CA-24-20M technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.