This Omron A22L-CA-24A-01A switch is a 24V SPST on-off panel mount switch with a current rating of 10A and a voltage rating of 110V AC. It has an electrical life of 500,000 cycles and is rated for operation between -20°C and 55°C. The switch is lead-free, RoHS compliant, and features a blue LED illumination. It is also water-resistant and dust-tight with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-CA-24A-01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-CA-24A-01A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-CA-24A-01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
