The Omron A22L-CA-5-01A is a SPST panel mount switch with a square button actuator. It has a maximum current rating of 10A at 110VAC or 24VDC and a maximum AC voltage rating of 440V. The switch is designed for panel mounting with a screw termination style and has a minimum operating temperature of -20°C and a maximum operating temperature of 55°C.
Checking distributor stock and pricing after the page loads.
Omron A22L-CA-5-01A technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.