
The Omron A22L-CA-6D-20M is a square button switch with a contact current rating of 10mA and a current rating of 10A. It has a voltage rating of 110V AC and a DC rated voltage of 24V. This switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. It is designed for panel mount and has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is water resistant and dust tight, meeting IP65 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-CA-6D-20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-CA-6D-20M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-CA-6D-20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
