
The Omron A22L-CA-T1-11M is a 24V DC rated, 10A current rated, SPST DPST panel mount pushbutton switch with a square button actuator and blue LED illumination. It features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is rated for operation between -20°C and 55°C and is compliant with IP65, water resistant and dust tight ratings. It is packaged in bulk and is lead free.
Checking distributor stock and pricing after the page loads.
Omron A22L-CA-T1-11M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.