This Omron A22L-CA-T1-20M is a panel mount square button switch with a contact current rating of 10mA and a current rating of 10A. It has a DC rated voltage of 24V and a maximum operating temperature of 55°C. The switch is water resistant and dust tight with an IP65 rating. It is also RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Omron A22L-CA-T1-20M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.