The Omron A22L-CG-24-11M is a panel mount DPST pushbutton switch with a square button actuator. It features a maximum current rating of 10 amps at 110VAC or 24VDC and can withstand up to 440VAC or 380VDC. The switch has a screw termination style and is designed for panel mounting. It has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. The switch is illuminated with a green LED and has a round panel cutout dimension of 22.3mm.
Checking distributor stock and pricing after the page loads.
Omron A22L-CG-24-11M technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPST |
| Actuator Style | Square Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.