Omron's A22L-CG-5-10A is a SPST pushbutton switch with a square button actuator and screw termination. It has a maximum current rating of 10A at 110VAC or 24VDC and can withstand a maximum AC voltage of 440V and DC voltage of 380V. The switch is designed for panel mount applications and has a straight body orientation. It has a minimum operating temperature of -20°C and a maximum operating temperature of 55°C. The switch features a green LED illumination and a round panel cutout dimension of 22.3mm.
Checking distributor stock and pricing after the page loads.
Omron A22L-CG-5-10A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.