
The Omron A22L-CG-6A-20A is a 24V DC rated, 10A current rating, DPST throw configuration panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a square button actuator type with a green LED illumination color and is rated for 500,000 electrical life cycles. The switch is water resistant and dust tight with an IP65 rating, and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Omron A22L-CG-6A-20A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.