
The A22L-CG-6D-20A is a 24V DC rated panel mount pushbutton switch with a DPST throw configuration and a maximum operating temperature of 55°C. It features a green LED illumination and a current rating of 10A. The switch is rated for 500,000 electrical cycles and is water resistant to IP65. It is not RoHS compliant and has a panel mount termination with a screw connection.
Checking distributor stock and pricing after the page loads.
Omron A22L-CG-6D-20A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.