Omron's A22L-CR-24-01M is a SPST square button panel mount switch with a maximum current rating of 10A at 110VAC or 24VDC, and a maximum AC voltage rating of 440V. It features a screw termination style and a panel cutout dimension of 22.3mm. The switch has a momentary contact function and operates between -20°C and 55°C. It is available with illumination, featuring a red LED light.
Checking distributor stock and pricing after the page loads.
Omron A22L-CR-24-01M technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.