
Illuminated pushbutton switch featuring a momentary DPST contact configuration. Rated for 10A at 440VAC and 380VDC, with a contact current rating of 10mA. Offers a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. Equipped with a red square button actuator and red LED illumination, this panel-mount switch is IP65 rated for water and dust resistance. Termination is via screw terminals.
Checking distributor stock and pricing after the page loads.
Omron A22L-CR-24A-02M technical specifications.
| Actuator Color | Red |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
