
This Omron A22L-CR-24A-11A switch is a 24V 10A SPST DPST panel mount pushbutton switch with LED illumination. It has an electrical life of 500,000 cycles and is rated for operation between -20°C and 55°C. The switch is lead-free, RoHS compliant, and meets IP65 water resistance and dust tightness standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-CR-24A-11A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-CR-24A-11A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-CR-24A-11A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.