
The Omron A22L-CR-6A-02A is a 24V DC rated, 10A current rating, 10mA contact current rating, DPST throw configuration, on-off switch with a panel mount termination. It features a square button actuator type and is illuminated with a red LED. The switch has an electrical life of 500,000 cycles and is rated for use in environments with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is rated for use with 110V AC voltage and is water resistant with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-CR-6A-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-CR-6A-02A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-CR-6A-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.