The Omron A22L-CR-T1-01A is a 24V 10A SPST on-off panel mount switch with a square button actuator and LED illumination. It features a current rating of 10A and an electrical life of 500,000 cycles. The switch is rated for operation between -20°C and 55°C and is compliant with IP65, water-resistant, and dust-tight ratings. It is packaged in bulk and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22L-CR-T1-01A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.