
The Omron A22L-CR-T1-01M is a 24-volt, 10-ampere SPST on-momentary panel mount pushbutton switch. It features a square button and is illuminated by a red LED. This switch is designed to operate within a temperature range of -20°C to 55°C. It is capable of withstanding 500,000 electrical cycles and 5,000,000 mechanical cycles. The Omron A22L-CR-T1-01M is also compliant with IP65 standards, making it water resistant and dust tight, and meets the requirements of the RoHS directive.
Checking distributor stock and pricing after the page loads.
Omron A22L-CR-T1-01M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
