The Omron A22L-CW-12A-02A is a 24V DC rated, 10A current rating, DPST throw configuration panel mount switch. It features a square button actuator with white LED illumination and is rated for 500,000 electrical cycles. The switch is water resistant to IP65 and has a temperature range of -20°C to 55°C. It is available in a bulk packaging option and is lead-free.
Omron A22L-CW-12A-02A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-CW-12A-02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.