
The Omron A22L-CW-6A-10A is a panel mount square button switch with a contact current rating of 10mA and a current rating of 10A. It features a DC rated voltage of 24V and an AC voltage rating of 110V. The switch has an electrical life of 500,000 cycles and is rated for operation between -20°C and 55°C. It is also water resistant and dust tight, meeting IP65 standards.
Omron A22L-CW-6A-10A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-CW-6A-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.