
This Omron A22L-CW-T1-02A switch features a square button actuator and is rated for 10A current and 500,000 electrical cycles. It operates within a temperature range of -20°C to 55°C and is compliant with IP65, RoHS, and lead-free standards. The switch is panel mount with a screw termination and has a DPST throw configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-CW-T1-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-CW-T1-02A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-CW-T1-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
