
The Omron A22L-CW-T1-20M is a 24V rated DPST panel mount switch with a contact current rating of 10mA and a current rating of 10A. It features a square button actuator with white LED illumination and is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles. The switch is water resistant to IP65 standards and compliant with RoHS regulations. It operates within a temperature range of -20°C to 55°C and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Omron A22L-CW-T1-20M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.