This Omron A22L-CY-6A-01A switch features a square button actuator with a yellow LED illumination. It has a current rating of 10A and a contact current rating of 10mA. The switch is rated for 500,000 cycles of electrical life and is water resistant with an IP65 rating. It operates between -20°C and 55°C and is available in a panel mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-CY-6A-01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-CY-6A-01A technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-CY-6A-01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.