
This Omron A22L-CY-6D-20M switch is a 24V DC rated, 10A current rated, DPST throw configuration pushbutton switch with a panel mount design. It features a square actuator button with yellow LED illumination and a screw termination. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It is rated for operation between -20°C and 55°C and is water resistant to IP65 standards.
Checking distributor stock and pricing after the page loads.
Omron A22L-CY-6D-20M technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.